
Dual common mode choke for power and signal lines, featuring 250 Ohm impedance at 100MHz and a 5A current rating. This surface mount component offers a low 0.02 Ohm DC resistance and operates within a -40°C to 85°C temperature range. Designed with a 2020 package size (5mm x 5mm x 2.35mm), it supports up to 50V DC rated voltage and is supplied on tape and reel.
Murata DLW5BTM251SQ2L technical specifications.
| Package/Case | 2020 |
| Current Rating | 5A |
| Depth | 5mm |
| Height | 2.35mm |
| Impedance | 250R |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DLW5B |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW5BTM251SQ2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.