
Surface mount data line filter featuring 2 functions, 50V DC rated voltage, and a 5A maximum current rating. This component offers 250 Ohm impedance with a 40% tolerance, operating across a temperature range of -40°C to 105°C. Its compact SMD/SMT package measures 5mm in length, 5mm in width, and 2.5mm in height, with a 1.7mm lead pitch, suitable for tape and reel packaging. RoHS compliant for environmental considerations.
Murata DLW5BTM251TQ2L technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.098inch |
| Impedance | 250R |
| Lead Pitch | 1.7mm |
| Length | 5mm |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DLW5B |
| Termination | SMD/SMT |
| Tolerance | 40% |
| DC Rated Voltage | 50V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW5BTM251TQ2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.