
Surface mount common mode choke with 100 Ohm impedance at 100MHz. Features a 6A current rating and 9mR DC resistance. Designed for power and signal lines with two lines and unshielded construction. Operates within a -40°C to 85°C temperature range and is RoHS compliant. Packaged in tape and reel for automated assembly.
Murata DLW5BTN101SQ2L technical specifications.
| Case Code (Imperial) | 2020 |
| Package/Case | 2020 |
| Current | 6A |
| Current Rating | 6A |
| DC Current | 6A |
| DC Resistance (DCR) | 9mR |
| DC Resistance-Max | 9MR |
| Depth | 5.3mm |
| Frequency | 100MHz |
| Height | 2.5mm |
| Impedance | 100R |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | DLW5BT |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 40% |
| DC Rated Voltage | 50V |
| Weight | 0.007408oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW5BTN101SQ2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
