
Dual-line common mode choke with 250 Ohm impedance at 100MHz, rated for 5A DC current. Features a low 14mR DC resistance and a 50V voltage rating. This surface mount component is housed in a 2020 case code, measuring 5mm x 5mm x 2.5mm, and operates within a temperature range of -40°C to 85°C. Supplied on tape and reel, it is RoHS compliant and lead-free.
Murata DLW5BTN251SQ2L technical specifications.
| Case Code (Imperial) | 2020 |
| Package/Case | 2020 |
| Current | 5A |
| Current Rating | 500mA |
| DC Current | 5A |
| DC Resistance (DCR) | 14mR |
| DC Resistance-Max | 14mR |
| Depth | 5.3mm |
| Height | 2.5mm |
| Impedance | 250R |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | EMIFIL®, DLW5BT |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.007408oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW5BTN251SQ2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
