
The DLW5BTN501SQ2K is a common mode choke from Murata with an impedance of 500R and a tolerance of 40%. It is available in a 2020 package and is designed for surface mount applications. The choke operates over a temperature range of -40°C to 85°C and has a maximum DC current rating of 4A. It is RoHS compliant and packaged in tape and reel quantities of 2500.
Sign in to ask questions about the Murata DLW5BTN501SQ2K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DLW5BTN501SQ2K technical specifications.
| Package/Case | 2020 |
| Height | 2.5mm |
| Impedance | 500R |
| Length | 5mm |
| Max DC Current | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 500R |
| RoHS Compliant | Yes |
| Series | DLW5BT |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 40% |
| Weight | 0.007408oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW5BTN501SQ2K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
