The DLW5BTZ251TQ2K is a dual common mode choke from Murata, designed for power line applications. It has a maximum DC current rating of 3A and a maximum DC resistance of 0.02 ohms. The choke features a minimum insulation resistance of 10M ohms and a withstand voltage of 125VDC. It is suitable for surface mount applications and has a height of 2.5mm. The operating temperature range is from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 250Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 3A |
| Max DC Resistance | 0.02Ohm |
| Minimum Insulation Resistance | 10MOhm |
| Voltage Rating | 50VDC |
| Withstand Voltage | 125VDC |
| Mounting | Surface Mount |
| Product Length | 5.3mm |
| Product Depth | 5.3mm |
| Height | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |