Sign in to ask questions about the Murata DMF4B5R5G105M3DTA0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DMF4B5R5G105M3DTA0 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Capacitance | 1000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DMF4B5R5G105M3DTA0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.