
Digital panel voltmeter for 6-75VDC input, featuring a 4-character LED display. This component offers a wide operating temperature range from -25°C to 60°C and is designed for panel mounting with screw termination. Constructed with lead-free materials, it boasts IP67, waterproof, and dust-tight ratings for robust environmental protection.
Murata DMR20-10-DCM-R-C technical specifications.
| Depth | 27.4mm |
| Display Type | Digital |
| Height | 1.08inch |
| Input Current | 7mA |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 75V |
| Min Supply Voltage (DC) | 6V |
| Mount | Panel |
| Number Of Characters Per Row | 4 |
| Package Quantity | 12 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | DMR20 |
| Termination | Screw |
| Weight | 0.04lb |
| Width | 1.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DMR20-10-DCM-R-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
