
3.5-digit LCD voltage meter with 0.01% accuracy. Panel mount design features screw termination and a compact form factor (16.8mm L x 35mm W x 22mm H). Operates from a 6.5V to 18V DC supply with a low input current of 7mA. Suitable for ambient temperatures between 0°C and 60°C.
Murata DMS-20LCD-0-DCM-C technical specifications.
| Accuracy | 0.01% |
| Depth | 15.8mm |
| Display Type | LCD |
| Height | 22mm |
| Input Current | 7mA |
| Length | 16.8mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 18V |
| Min Supply Voltage (DC) | 6.5V |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 7mA |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DMS-20LCD-0/1 |
| Termination | Screw |
| Weight | 0.031lb |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-20LCD-0-DCM-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
