Murata DMS-20PC-0-DCM-G-C technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Series | DMS-20PC |
| Termination | Screw |
| Weight | 0.062lb |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-20PC-0-DCM-G-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.