
Digital panel voltmeter with LED display, measuring 8-50VDC. Features a 3.5 character display and operates with a 13mA input current. Designed for panel mounting with screw termination, this component has a BGA package and dimensions of 25.4mm x 35mm x 22mm. Operating temperature range is -25°C to 60°C.
Sign in to ask questions about the Murata DMS-20PC-1-DCM-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DMS-20PC-1-DCM-C technical specifications.
| Package/Case | BGA |
| Depth | 24.4mm |
| Display Type | Digital |
| Height | 22mm |
| Input Current | 13mA |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 50V |
| Min Supply Voltage (DC) | 8V |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 13mA |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DMS-20PC-0/1/2/8-DCM |
| Termination | Screw |
| Weight | 0.062lb |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-20PC-1-DCM-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
