
Checking distributor stock and pricing after the page loads.
Murata DMS-20PC-1-DCM-G-C technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Series | DMS-20PC |
| Termination | Screw |
| Weight | 0.062lb |
| RoHS | Compliant |
No datasheet is available for this part.