Murata DMS-20PC-2-DCM-C technical specifications.
| Depth | 25.4mm |
| Display Type | Digital |
| Input Current | 7mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 264V |
| Min Supply Voltage (DC) | 30V |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 7mA |
| Reach SVHC Compliant | No |
| Series | DMS-20PC-0/1/2/8-DCM |
| Termination | Screw |
| Weight | 0.062lb |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-20PC-2-DCM-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.