
The DMS-20PC-2-PGL-C digital display module from Murata operates within a temperature range of 0°C to 60°C and is designed for panel mount applications. It features a lead-free construction and is compliant with RoHS regulations. The module requires an operating supply voltage of 5.25V and draws a maximum current of 12mA. It measures 35mm in width, 12mm in length, and 22mm in height, and weighs 0.025lb. The display type is digital and displays 3.5 characters per row.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata DMS-20PC-2-PGL-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Display Type | Digital |
| Height | 22mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 5.25V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DMS-20PC |
| Termination | PC Pin |
| Weight | 0.025lb |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-20PC-2-PGL-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.