
The DMS-20RM-3-AC1-R-C digital display module from Murata operates within a temperature range of -25°C to 60°C. It measures 22mm in height, 35mm in width, and 25.4mm in length. The module is designed for panel mounting and has a nominal supply current of 30mA. It is available in bulk packaging and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata DMS-20RM-3-AC1-R-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Display Type | Digital |
| Height | 22mm |
| Length | 25.4mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 250V |
| Min Supply Voltage (AC) | 85V |
| Mount | Panel |
| Nominal Supply Current | 30mA |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 30mA |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DMS-20RM |
| Termination | Screw |
| Weight | 0.079lb |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-20RM-3-AC1-R-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
