
Digital panel-mount voltage meter featuring a 3.5 character per row display. Operates with a 5.25V supply voltage and draws 60mA, resulting in 60mW power consumption. Designed for panel mounting with PC pin termination, this component offers a depth of 19.6mm and weighs 0.046lb. Suitable for operation between 0°C and 60°C.
Murata DMS-30PC-1-GS-C technical specifications.
| Depth | 19.6mm |
| Display Type | Digital |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 5.25V |
| Power Consumption | 60mW |
| Reach SVHC Compliant | No |
| Series | DMS-30PC |
| Termination | PC Pin |
| Weight | 0.046lb |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-30PC-1-GS-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.