
The Murata DMS-BZL1-C Series General Power Supplies are available in a bulk packaging with 12 units per package. They have a lead-free composition and are compliant with RoHS regulations. The supplies have a height of 32.26mm, a length of 4.75mm, a width of 64.77mm, and a weight of 0.282192oz. They are not compliant with Reach SVHC regulations.
Sign in to ask questions about the Murata DMS-BZL1-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DMS-BZL1-C technical specifications.
| Height | 32.26mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DMS-BZL |
| Viewing Area (height) | 22.3mm |
| Viewing Area (width) | 53.8mm |
| Weight | 0.282192oz |
| Width | 64.77mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-BZL1-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.