
This general purpose switch is manufactured by Murata and features a black ABS construction. It measures 32.26mm in height, 4.75mm in length, and 64.77mm in width. The switch is packaged in bulk and is compliant with RoHS regulations. However, it does not meet Reach SVHC compliance standards.
Sign in to ask questions about the Murata DMS-BZL2-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DMS-BZL2-C technical specifications.
| Color | Black |
| Height | 32.26mm |
| Length | 4.75mm |
| Material | ABS |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DMS-BZL |
| Width | 64.77mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-BZL2-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.