
The DMS-BZL3-C is a general-purpose switch from Murata, with a black color and dimensions of 32.51mm in height, 4.75mm in length, and 46.38mm in width. It is lead-free and RoHS compliant. The switch is packaged in bulk and does not contain any Reach SVHC compliant materials.
Sign in to ask questions about the Murata DMS-BZL3-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DMS-BZL3-C technical specifications.
| Color | Black |
| Height | 32.51mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DMS-BZL |
| Viewing Area (height) | 21.29mm |
| Viewing Area (width) | 33.93mm |
| Width | 46.38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DMS-BZL3-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.