
Black ABS mounting bezel for general electromechanical switch applications. Features a viewing area of 21.29mm height by 33.93mm width. Dimensions include a height of 32.51mm, length of 4.75mm, and width of 46.38mm. RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Murata DMS-BZL4-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DMS-BZL4-C technical specifications.
| Color | Black |
| Height | 32.51mm |
| Length | 4.75mm |
| Material | ABS |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DMS-BZL |
| Viewing Area (height) | 21.29mm |
| Viewing Area (width) | 33.93mm |
| Width | 46.38mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-BZL4-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.