Murata DMS-EB-RMS-C technical specifications.
| Evaluation Kit | Yes |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | DMS-30 |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-EB-RMS-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.