Murata DMS-EB2-C technical specifications.
| Evaluation Kit | Yes |
| Mount | PCB |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | DMS-20 |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-EB2-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
