AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, PACKAGE-10
Checking distributor stock and pricing after the page loads.
Murata DMS-PS1-CM technical specifications.
| Current - Output 1 | 650mA |
| Current - Output 2 | 200mA |
| Package Quantity | 5 |
| RoHS Compliant | No |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 4.85V |
| RoHS | Not Compliant |
No datasheet is available for this part.
