Murata DMS-PS1-CM-C technical specifications.
| Efficiency | 75% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 5W |
| Mount | Chassis |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | DMS-PS-CM |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DMS-PS1-CM-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
