
AC/DC Power Supply Single-OUT 12V 1.35A 16W 9-Pin
Checking distributor stock and pricing after the page loads.
Murata DMS-PS10-CM-C technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.35A |
| Max Output Power | 16W |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.