Murata DMS-PS2-CM technical specifications.
| Current - Output 1 | 350mA |
| Current - Output 2 | 200mA |
| RoHS Compliant | No |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 4.85V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DMS-PS2-CM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
