AC/DC Power Supply Dual-OUT 5V/4.85V 0.65A/0.2A 5W 9-Pin
Checking distributor stock and pricing after the page loads.
Murata DMS-PS2-CM-C technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 5W |
| Number of Outputs | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.