AC/DC Power Supply Single-OUT 24V 0.45A 10W
Murata DMS-PS4-CM technical specifications.
| Current - Output 1 | 350mA |
| Current - Output 2 | 200mA |
| RoHS Compliant | No |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 4.85V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DMS-PS4-CM to view detailed technical specifications.
No datasheet is available for this part.