Sign in to ask questions about the Murata DMU-30DCV-2-DR-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DMU-30DCV-2-DR-C technical specifications.
| Display Type | Digital |
| Height | 40.64mm |
| Length | 44.7mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 85V |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | DMU-30DCV |
| Termination | Screw |
| Weight | 0.079lb |
| Width | 72.4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DMU-30DCV-2-DR-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.