
The DNT24C is a specialized IC with 30 terminals and a dual terminal position, operating within a temperature range of -40 to 85 degrees Celsius. It has a JEDEC package code of R-XDMA-N30 and measures 24.9mm in width and 38.1mm in length. The IC is designed for industrial use and has a single function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata DNT24C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N30 |
| Width | 24.9 |
| Length | 38.1 |
| Pin Count | 30 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata DNT24C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.