The DNT24CA from Murata features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. This specialized IC has 30 terminals and a dual terminal position. It is packaged in a R-XDMA-T30 package type, measuring 24.9mm in width and 38.1mm in length. The DNT24CA is designed for industrial temperature applications.
Murata DNT24CA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T30 |
| Width | 24.9 |
| Length | 38.1 |
| Pin Count | 30 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata DNT24CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.