The DNT900C from Murata is a specialized IC with 43 terminals, operating within a temperature range of -40°C to 85°C. It features a JEDEC package code of R-XXMA-N43 and measures 32mm in width and 51.054mm in length. This industrial-grade IC has a single function and is designed for use in telecom applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata DNT900C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 43 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N43 |
| Width | 32 |
| Length | 51.054 |
| Pin Count | 43 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata DNT900C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.