The DNT90P from Murata is an industrial dual terminal IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features 30 terminals and a temperature grade of industrial. The IC is packaged in a 30-pin configuration, with a width of 27.9mm and a length of 36.8mm.
Murata DNT90P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T30 |
| Width | 27.9 |
| Length | 36.8 |
| Pin Count | 30 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata DNT90P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.