The DR8001 is a single-chip UART IC from Murata, featuring a data rate of 115.2Kbps and operating within a supply voltage range of 2.2 to 3.7V. It is designed to function within a temperature range of -40 to 85°C. The module package type is suitable for various applications. Note that this product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Murata DR8001 technical specifications.
| Package/Case | Module |
| Data Rate | 115.2Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.7V |
| Min Supply Voltage | 2.2V |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |