Murata DS310H-55B271M250 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Width | 4 |
| Length | 9.5 |
| Number of Functions | 1 |
| Manufacturer Series | DS310H |
| Capacitance | 270 |
| Height | 10 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DS310H-55B271M250 to view detailed technical specifications.
No datasheet is available for this part.