The Murata EMIFIL DSN6N is a 47pF radial through-hole filter with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a DC rated voltage of 50V and a tolerance of 10%. The filter is RoHS compliant and has a maximum DC current of 6A.
Sign in to ask questions about the Murata DSN6NB31H470Q56B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DSN6NB31H470Q56B technical specifications.
| Capacitance | 47pF |
| Package/Case | Radial |
| Current | 6A |
| ESD Protection | No |
| Height | 0.315inch |
| Length | 0.276inch |
| Max DC Current | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EMIFIL®, DSN6N |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DSN6NB31H470Q56B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.