Feed-through capacitor for EMI/RFI filtering on data lines. Features a 100pF capacitance with a 20% tolerance, rated for 50V DC and 6A maximum current. Operates across a frequency range of 600MHz to 1.05GHz. Housed in a radial, through-hole package with dimensions of 7mm (L) x 2.54mm (W) x 8mm (H). Suitable for operating temperatures from -25°C to 85°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Murata DSN6NC51H101Q55B technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Current Rating | 6A |
| Depth | 2.54mm |
| Height | 8mm |
| Length | 7mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Frequency | 1.05GHz |
| Min Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DSN |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2.54mm |
| RoHS | Compliant |