
Feed through capacitor for data line EMI/RFI filtering, featuring 2.2nF capacitance and a 6A current rating. Operates across a 50MHz to 1GHz frequency range with a maximum DC voltage rating of 50V. This radial, through-hole component has dimensions of 7mm length, 8mm height, and 2.54mm width/depth, with an operating temperature range of -25°C to 85°C. RoHS compliant and supplied in bulk packaging.
Murata DSN6NC51H222Q55B technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Current Rating | 6A |
| Depth | 2.54mm |
| Height | 8mm |
| Length | 7mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Frequency | 1GHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DSN |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DSN6NC51H222Q55B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
