Feed-through capacitor for data line EMI/RFI filtering. Features 10nF capacitance, 50V DC/AC voltage rating, and a 6A maximum current rating. Operates across an 8MHz to 1GHz frequency range with a radial, through-hole mounting package. RoHS compliant and designed for operation between -25°C and 85°C.
Murata DSN6NZ81H103Q55B technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Current | 6A |
| Current Rating | 6A |
| Depth | 2.54mm |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Frequency | 1GHz |
| Min Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DSN |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DSN6NZ81H103Q55B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.