This 10nF capacitor is a radial through hole component with a maximum operating temperature of 85°C and a maximum voltage rating of 50V. It has a maximum current rating of 6A and is available in bulk packaging with 500 units per package. The capacitor is RoHS compliant and has a tolerance of 80%. It is suitable for use in data line applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata DSN6NZ81H103Q56B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10nF |
| Package/Case | Radial |
| Depth | 2.54mm |
| Height | 8mm |
| Length | 7mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 80% |
| DC Rated Voltage | 50V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DSN6NZ81H103Q56B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.