
The DSN9NC51C104Q91A is a 10nF ceramic feed-through capacitor from Murata with a maximum operating temperature range of -25°C to 85°C. It has a maximum voltage rating of 16V and a maximum current rating of 7A. The capacitor is packaged in a radial package with a termination of radial and a width of 4mm. It is available in quantities of 2000 and is packaged on a tape and reel.
Sign in to ask questions about the Murata DSN9NC51C104Q91A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DSN9NC51C104Q91A technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Current | 7A |
| Depth | 4mm |
| ESD Protection | No |
| Height | 0.394inch |
| Length | 9.5mm |
| Max Current Rating | 7A |
| Max DC Current | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, DSN9N |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DSN9NC51C104Q91A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
