
This 100nF ceramic feed-through capacitor from Murata has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is rated for a maximum voltage of 16V and a maximum current of 7A. The capacitor is packaged in a radial package and is available in quantities of 2000. It is RoHS compliant and suitable for use in through hole mounting.
Sign in to ask questions about the Murata DSN9NC51C104Q92A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DSN9NC51C104Q92A technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Current | 7A |
| Depth | 4mm |
| ESD Protection | No |
| Height | 0.394inch |
| Length | 9.5mm |
| Max Current Rating | 7A |
| Max DC Current | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, DSN9N |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DSN9NC51C104Q92A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.