This 100nF ceramic feed-through capacitor from Murata has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It can handle a maximum current rating of 7A and has a maximum voltage rating of 16V DC. The capacitor is designed for through-hole mounting and has a radial termination. It is available in bulk packaging with a quantity of 250 pieces.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Depth | 4mm |
| Height | 10mm |
| Length | 9.5mm |
| Max Current Rating | 7A |
| Max DC Current | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 16V |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | DSN |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| Width | 4mm |
| RoHS | Compliant |