Radial feed-through ceramic capacitor with 22nF capacitance and 20% tolerance. Features a 50V DC and AC voltage rating, supporting up to 7A maximum DC current. Designed for through-hole mounting with a radial termination package, operating between -25°C and 85°C. This lead-free, RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Murata DSN9ND31H223Q55B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DSN9ND31H223Q55B technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Current | 7A |
| Depth | 4mm |
| ESD Protection | No |
| Height | 0.394inch |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Current Rating | 7A |
| Max DC Current | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, DSN9N |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DSN9ND31H223Q55B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.