Board mount EMI filter featuring an LC circuit design for effective noise suppression. Rated for 6A and 100VDC, this thru-hole component operates across a wide temperature range from -40°C to 85°C. Its compact dimensions include a 3.5mm width, 8.5mm length, and 7.5mm height, with a capacitance of 2200. Designed for automotive applications, it offers a single function for robust EMI/RFI filtering.
Murata DSS1NB32A222Q91A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 3.5 |
| Length | 8.5 |
| Number of Functions | 1 |
| Capacitance | 2200 |
| Height | 7.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DSS1NB32A222Q91A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.