The EMIFIL DSS6N is a 100V 1nF EMI filter with a maximum DC current rating of 6A. It is available in a radial package with a termination of radial and a tolerance of 20%. The filter is designed for through hole mounting and is suitable for use in applications with operating temperatures ranging from -25°C to 85°C. The EMIFIL DSS6N is RoHS compliant and is packaged in tape and reel quantities of 2000.
Sign in to ask questions about the Murata DSS6NB32A102Q91A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DSS6NB32A102Q91A technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Current | 6A |
| ESD Protection | No |
| Height | 0.276inch |
| Length | 0.315inch |
| Max DC Current | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EMIFIL®, DSS6N |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DSS6NB32A102Q91A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.