Murata DSS6NB32A151Q91A technical specifications.
| Capacitance | 150pF |
| Package/Case | Radial |
| Current | 6A |
| ESD Protection | No |
| Height | 0.276inch |
| Length | 0.315inch |
| Max DC Current | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EMIFIL®, DSS6N |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DSS6NB32A151Q91A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.