Radial data line filter designed for EMI/RFI suppression. Features 470pF capacitance with a 20% tolerance, rated for 6A maximum DC current and 100V DC/AC voltage. This through-hole component operates within a temperature range of -25°C to 85°C and is RoHS compliant. Its compact radial package measures 0.315" x 0.276" x 0.315" (L x H x W) with a 0.1" lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata DSS6NB32A471T51B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DSS6NB32A471T51B technical specifications.
| Capacitance | 470pF |
| Package/Case | Radial |
| Current | 6A |
| Depth | 2.54mm |
| ESD Protection | No |
| Height | 0.276inch |
| Length | 0.315inch |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 100V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, DSS6N |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DSS6NB32A471T51B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.