
This is a radial filter with a capacitance of 1nF and a maximum current rating of 6A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The filter is packaged in a radial package with a depth of 2.54mm, height of 10mm, length of 8mm, and width of 2.54mm. It is available in a bulk packaging quantity of 500 units and is compliant with RoHS regulations.
Murata DSS6NC52A102Q54B technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Current | 6A |
| Depth | 2.54mm |
| Height | 10mm |
| Length | 8mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DSS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DSS6NC52A102Q54B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.