
Radial leaded data line filter, 1 channel, 6A maximum DC current, 100V DC rated voltage, and 1nF capacitance. Features a 20% tolerance and operates across a temperature range of -25°C to 85°C. This through-hole mount component is lead-free and RoHS compliant, packaged in an ammo pack.
Sign in to ask questions about the Murata DSS6NC52A102Q91A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DSS6NC52A102Q91A technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Current | 6A |
| Current Rating | 6A |
| Depth | 2.54mm |
| ESD Protection | No |
| Height | 0.394inch |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 6A |
| RoHS Compliant | Yes |
| Series | EMIFIL®, DSS6 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DSS6NC52A102Q91A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
